MAL214699811E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAL214699811E3
146 CRH Series Side 6-Pin_16 x 22
146 CRH Series Bottom 6-Pin_16.6

MAL214699813E3

Digi-Key Part Number
4458PHTR-ND - Tape & Reel (TR)
4458PHCT-ND - Cut Tape (CT)
4458PHDKR-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL214699813E3
Supplier
Description
CAP ALUM 820UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD - 6000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
820 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Impedance
75 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Surface Mount Land Size
0.630" L x 0.630" W (16.00mm x 16.00mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.34000$4.34
10$3.91000$39.10
50$3.38840$169.42
Tape & Reel (TR)
QtyUnit PriceExt Price
100$2.95400$295.40
Additional Resources
AttributeDescription
Other Names
4458PHCT
4458PHTR
4458PHDKR
Standard Package100