MAL214699103E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214699707E3

Digi-Key Part Number
56-MAL214699707E3TR-ND - Tape & Reel (TR)
56-MAL214699707E3CT-ND - Cut Tape (CT)
56-MAL214699707E3DKR-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL214699707E3
Supplier
Description
CAP ALUM 150UF 20% 80V SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD - 2500 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Impedance
250 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
0.492" L x 0.492" W (12.50mm x 12.50mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.72000$3.72
10$3.00800$30.08
50$2.62480$131.24
100$2.29670$229.67
Tape & Reel (TR)
QtyUnit PriceExt Price
200$2.29665$459.33
Additional Resources
AttributeDescription
Other Names
4723PHTR
4723PHDKR
4723PHTR-ND
4723PHDKR-ND
56-MAL214699707E3CT
4723PHCT
56-MAL214699707E3TR
56-MAL214699707E3DKR
4723PHCT-ND
Standard Package200