MAL214699806E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAL214699806E3
146 CRH Series Side 4-Pin_12.5 x 14
146 CRH Series Bottom_4-Pin

MAL214699603E3

Digi-Key Part Number
4417PHTR-ND - Tape & Reel (TR)
4417PHCT-ND - Cut Tape (CT)
4417PHDKR-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL214699603E3
Supplier
Description
CAP ALUM 470UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD - 3000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Impedance
75 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
0.492" L x 0.492" W (12.50mm x 12.50mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.09000$3.09
10$2.50200$25.02
50$2.18320$109.16
100$1.91030$191.03
Tape & Reel (TR)
QtyUnit PriceExt Price
250$1.63736$409.34
Additional Resources
AttributeDescription
Other Names
4417PHCT
4417PHDKR
4417PHTR
Standard Package250