MAL214699103E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAL214699103E3
146 CRH Series Side 2-Pin_10 x 12.5
146 CRH Series Bottom_2-Pin

MAL214699104E3

Digi-Key Part Number
4438PHTR-ND - Tape & Reel (TR)
4438PHCT-ND - Cut Tape (CT)
4438PHDKR-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL214699104E3
Supplier
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD - 2000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
700 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.394" L x 0.394" W (10.00mm x 10.00mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.65000$2.65
10$2.14700$21.47
50$1.87400$93.70
100$1.63980$163.98
Tape & Reel (TR)
QtyUnit PriceExt Price
250$1.40552$351.38
Additional Resources
AttributeDescription
Other Names
4438PHDKR
4438PHTR
4438PHCT
Standard Package250
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAL214699805E3Vishay Beyschlag/Draloric/BC Components7,5064451PHCT-ND$2.65000Upgrade