Radial, Can - Snap-In - 5 Lead

MAL209525152E3

Digi-Key Part Number
MAL209525152E3-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL209525152E3
Supplier
Description
CAP ALUM 1500UF 20% 350V SNAP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
1500 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 79mOhm @ 100Hz 10000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
1500 µF
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
79mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
6.5 A @ 100 Hz
Impedance
50 mOhms
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
3.150" (80.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In - 5 Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0055
Tape & Box (TB)
QtyUnit PriceExt Price
250$31.47712$7,869.28
Additional Resources
AttributeDescription
Standard Package25