MAL209639102E3

MAL209515821E3

Digi-Key Part Number
MAL209515821E3-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL209515821E3
Supplier
Description
CAP ALUM 820UF 20% 350V SNAP
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
820 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 135mOhm @ 100Hz 10000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
820 µF
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
135mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
4.5 A @ 100 Hz
Impedance
82 mOhms
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.756" (70.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In - 4 Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Tape & Box (TB)
QtyUnit PriceExt Price
600$20.24977$12,149.86
Additional Resources
AttributeDescription
Standard Package50