
MAL203034479E3 | |
---|---|
DigiKey Part Number | 56-MAL203034479E3CT-ND - Cut Tape (CT) 56-MAL203034479E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203034479E3 |
Description | CAP ALUM 47UF 10V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 6.78Ohm @ 100Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL203034479E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 6.78Ohm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 100 Hz | |
Impedance | 3.4 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.177" Dia x 0.394" L (4.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.82000 | $1.82 |
10 | $1.18900 | $11.89 |
50 | $0.92500 | $46.25 |
100 | $0.84140 | $84.14 |
500 | $0.69772 | $348.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.66489 | $664.89 |
2,000 | $0.62659 | $1,253.18 |
3,000 | $0.60726 | $1,821.78 |
5,000 | $0.58573 | $2,928.65 |
7,000 | $0.57308 | $4,011.56 |
10,000 | $0.56086 | $5,608.60 |