021-ASM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
021-ASM
ASM 021_11 x 8 x 0.6

MAL202190538E3

Digi-Key Part Number
4048PHCT-ND - Cut Tape (CT)
4048PHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL202190538E3
Description
CAP ALUM 100UF 20% 40V AXIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
100 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 1.8Ohm 2500 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
ESR (Equivalent Series Resistance)
1.8Ohm
Lifetime @ Temp.
2500 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
221 mA @ 10 kHz
Impedance
700 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia x 0.433" L (8.00mm x 11.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.64000$2.64
10$2.13200$21.32
50$1.86020$93.01
100$1.62770$162.77
Tape & Box (TB)
QtyUnit PriceExt Price
500$1.24016$620.08
1,000$1.08514$1,085.14
2,500$1.04638$2,615.95
5,000$1.01100$5,055.00
Additional Resources
AttributeDescription
Other Names
4048PHTB-NDR
4048PHCT
4048PHTB
2222 021 90538
4048PHCT-NDR
222202190538
Standard Package500