
MAL202190531E3 | |
---|---|
DigiKey Part Number | 56-MAL202190531E3TR-ND - Tape & Reel (TR) 56-MAL202190531E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL202190531E3 |
Description | CAP ALUM 100UF 20% 100V AXIAL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 1.3Ohm @ 100Hz 2500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100Hz | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 100 Hz | |
Impedance | 900 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 0.984" L (10.00mm x 25.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.73000 | $27.30 |
50 | $2.19600 | $109.80 |
100 | $2.02760 | $202.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.77158 | $885.79 |
1,000 | $1.67891 | $1,678.91 |
1,500 | $1.63218 | $2,448.27 |
2,500 | $1.58011 | $3,950.27 |
3,500 | $1.54952 | $5,423.32 |
5,000 | $1.52551 | $7,627.55 |