021-ASM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL202127102E3

Digi-Key Part Number
56-MAL202127102E3TR-ND - Tape & Reel (TR)
56-MAL202127102E3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAL202127102E3
Description
CAP ALUM 1000UF 20% 40V AXIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
1000 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 190mOhm @ 100Hz 8000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
ESR (Equivalent Series Resistance)
190mOhm @ 100Hz
Lifetime @ Temp.
8000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
900 mA @ 100 Hz
Impedance
110 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
400$2.42328$969.31
800$2.08250$1,666.00
1,200$2.04464$2,453.57
2,000$1.97550$3,951.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$4.70000$4.70
10$3.78600$37.86
50$3.25620$162.81
100$2.95340$295.34
Additional Resources
AttributeDescription
Other Names
56-MAL202127102E3TB-ND
MAL202127102E3-ND
56-MAL202127102E3CT
56-MAL202127102E3TR
Standard Package400