Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSZ681KAQBRAKR

Digi-Key Part Number
HSZ681KAQBRAKR-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
HSZ681KAQBRAKR
Supplier
Description
CAP CER 680PF 500V Y5T RADIAL
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
680 pF ±10% 500V Ceramic Capacitor Y5T Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Y5T
Operating Temperature
-40°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.20137$2,013.70
Additional Resources
AttributeDescription
Standard Package2,500