USD

cms-photo-not-available

HR0030BE35236BA1

Digi-Key Part Number
HR0030BE35236BA1-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
HR0030BE35236BA1
Supplier
Description
CAP CER 3500PF 5KV Y5U NONSTND
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
3500pF ±10% 5000V (5kV) Ceramic Capacitor Y5U (E) Button
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Voltage - Rated
5000V (5kV)
Temperature Coefficient
Y5U (E)
Operating Temperature
-55°C ~ 100°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Mounting Type
Screw Mount
Package / Case
Button
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Capacitance
3500pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.23.0040
Available To Order

Additional Resources
AttributeDescription
Standard Package30