F339MX246831MKP2T0

F339MX221031JD02G0

Digi-Key Part Number
F339MX221031JD02G0-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
F339MX221031JD02G0
Supplier
Description
CAP FILM 1000PF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
1000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
1000 pF
Tolerance
±5%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.492" L x 0.157" W (12.50mm x 4.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0020
Tape & Box (TB)
QtyUnit PriceExt Price
950$0.66880$635.36
Additional Resources
AttributeDescription
Other Names339MX221031JD02G0
Standard Package950