USD

cms-photo-not-available
DBZ12058VZ20172BJ1
Digi-Key Part Number
DBZ12058VZ20172BJ1-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
DBZ12058VZ20172BJ1
Supplier
Description
CAP FEEDTHRU 200PF 17.5KV AXIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Feed Through Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
-10%, +20%
Voltage - Rated
7500V (7.5kV)
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 100°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Bolt Mount
Package / Case
Axial - Threaded Terminals
Size / Dimension
0.550" Dia x 2.283" L (13.97mm x 58.00mm)
Height (Max)
-
Thread Size
M4
Capacitance
200 pF
Current
4 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1