USD

cms-photo-not-available
DB030100BP80138BJ1
Digi-Key Part Number
DB030100BP80138BJ1-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
DB030100BP80138BJ1
Supplier
Description
CAP FEEDTHRU 800PF 20% 8KV AXIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
800pF Feed Through Capacitor 8000V (8kV) 30A Axial - Threaded Terminals
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
Voltage - Rated
8000V (8kV)
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 100°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Bolt Mount
Package / Case
Axial - Threaded Terminals
Size / Dimension
1.770"" Dia x 3.937"" L (44.96mm x 100.00mm)
Height (Max)
-
Thread Size
M6
Capacitance
800pF
Current
30A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1