USD

cms-photo-not-available
DB016060BC15238BJ1
Digi-Key Part Number
DB016060BC15238BJ1-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
DB016060BC15238BJ1
Supplier
Description
CAP FEEDTHRU 1500PF 3KV AXIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Feed Through Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
Voltage - Rated
3000V (3kV)
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 100°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Bolt Mount
Package / Case
Axial - Threaded Terminals
Size / Dimension
1.339" Dia x 2.360" L (34.00mm x 59.94mm)
Height (Max)
-
Thread Size
M4
Capacitance
1500 pF
Current
5 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
10$377.65500$3,776.55
Additional Resources
AttributeDescription
Standard Package1