USD

cms-photo-not-available
DB016060BC10236BJ1
Digi-Key Part Number
DB016060BC10236BJ1-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
DB016060BC10236BJ1
Supplier
Description
CAP FEEDTHRU 1000PF 3KV AXIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
1000pF Feed Through Capacitor 3000V (3kV) 5A Axial - Threaded Terminals
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Voltage - Rated
3000V (3kV)
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 100°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Bolt Mount
Package / Case
Axial - Threaded Terminals
Size / Dimension
1.339"" Dia x 2.360"" L (34.00mm x 59.94mm)
Height (Max)
-
Thread Size
M4
Capacitance
1000pF
Current
5A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1