USD

cms-photo-not-available
DB016040BC80138BJ1
Digi-Key Part Number
DB016040BC80138BJ1-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
DB016040BC80138BJ1
Supplier
Description
CAP FEEDTHRU 800PF 20% 3KV AXIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Feed Through Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
Voltage - Rated
3000V (3kV)
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 100°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Bolt Mount
Package / Case
Axial - Threaded Terminals
Size / Dimension
1.339" Dia x 1.570" L (34.00mm x 39.88mm)
Height (Max)
-
Thread Size
M4
Capacitance
800 pF
Current
5 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
10$317.93700$3,179.37
Additional Resources
AttributeDescription
Standard Package1