cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238314184

Digi-Key Part Number
BFC238314184-ND
Manufacturer
Manufacturer Product Number
BFC238314184
Description
CAP FILM 0.18UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
0.18 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Package / Case
Size / Dimension
0.689" L x 0.394" W (17.50mm x 10.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in USD
Bulk
QtyUnit PriceExt Price
450$2.10249$946.12
Additional Resources
AttributeDescription
Other Names222238314184
Standard Package450
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MKP383418040JFM2B0Vishay Beyschlag/Draloric/BC Components0MKP383418040JFM2B0-ND$0.84516Direct
MKP383418040JFP2B0Vishay Beyschlag/Draloric/BC Components0MKP383418040JFP2B0-ND$0.84516Direct
BFC238311184Vishay Beyschlag/Draloric/BC Components0BFC238311184-ND$2.10250Direct
BFC238310184Vishay Beyschlag/Draloric/BC Components0BFC238310184-ND$2.10250Direct
MKP383418040JFI2B0Vishay Beyschlag/Draloric/BC Components0MKP383418040JFI2B0-ND$0.84518Direct