MKP_BFC2
MKP_BFC2
MKP338, 339 Series Sides

BFC233826154

Digi-Key Part Number
222233826154-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC233826154
Supplier
Description
CAP FILM 0.15UF 20% 630VDC RAD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
0.15 µF
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.689" L x 0.236" W (17.50mm x 6.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
Tape & Reel (TR)
QtyUnit PriceExt Price
700$1.11600$781.20
Additional Resources
AttributeDescription
Other Names
2222 338 26154
2222 338 26154-ND
2222 338 26154-NDR
222233826154
BFC2 338 26154
BFC2 338 26154
Standard Package700