MKP_BFC2
MKP_BFC2
MKP338, 339 Series Sides

BFC233826104

Digi-Key Part Number
222233826104-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC233826104
Supplier
Description
CAP FILM 0.1UF 20% 630VDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
0.1 µF
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.492" L x 0.236" W (12.50mm x 6.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
Tape & Reel (TR)
QtyUnit PriceExt Price
1,600$0.60075$961.20
Additional Resources
AttributeDescription
Other Names
2222 338 26104
2222 338 26104-ND
2222 338 26104-NDR
222233826104
BFC2 338 26104
BFC2 338 26104
Standard Package1,600
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BFC233920104Vishay Beyschlag/Draloric/BC Components1,191BC2587-ND$0.77000Similar