MFG_AXXXXXXXXXXXUAAP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A224K20X7RF5UAAP

Digi-Key Part Number
56-A224K20X7RF5UAAPCT-ND - Cut Tape (CT)
56-A224K20X7RF5UAAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A224K20X7RF5UAAP
Description
A 50V 220NF 10% X7R AMMO E3 AUTO
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 160°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.122" Dia x 0.201" L (3.10mm x 5.10mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0040
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.97000$0.97
10$0.76700$7.67
50$0.66440$33.22
100$0.57490$57.49
500$0.43440$217.20
1,000$0.38330$383.30
Tape & Box (TB)
QtyUnit PriceExt Price
4,000$0.34497$1,379.88
8,000$0.33219$2,657.52
12,000$0.32580$3,909.60
28,000$0.31941$8,943.48
Additional Resources
AttributeDescription
Other Names
56-A224K20X7RF5UAAPTR
56-A224K20X7RF5UAAPTB
56-A224K20X7RF5UAAPTR-ND
56-A224K20X7RF5UAAPCT
Standard Package4,000