cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3535B4A0072A250A1

Digi-Key Part Number
3535B4A0072A250A1-ND
Manufacturer
Manufacturer Product Number
3535B4A0072A250A1
Description
CAP ALUM 80UF 10% 250V QC TERM
Detailed Description
80 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - QC Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 65°C
Polarization
-
Ratings
-
Applications
Motor Start
Lead Spacing
-
Size / Dimension
1.813" Dia (46.05mm)
Height - Seated (Max)
3.375" (85.73mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0055
Additional Resources
AttributeDescription
Other Names
3535B4A0072A250A1-NDR
Q1161214
Standard Package72