
VR68000003004JAC00 | |
|---|---|
DigiKey Part Number | BC5310CT-ND - Cut Tape (CT) BC5310TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR68000003004JAC00 |
Description | RES 3M OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.268" Dia x 0.709" L (6.80mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $0.84000 | $8.40 |
| 25 | $0.72000 | $18.00 |
| 50 | $0.64460 | $32.23 |
| 100 | $0.58060 | $58.06 |
| 250 | $0.51044 | $127.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.47586 | $237.93 |
| 1,000 | $0.43779 | $437.79 |
| 1,500 | $0.41823 | $627.35 |
| 2,500 | $0.39611 | $990.28 |
| 3,500 | $0.38293 | $1,340.25 |
| 5,000 | $0.37005 | $1,850.25 |
| 6,000 | $0.36387 | $2,183.22 |
| 12,000 | $0.34267 | $4,112.04 |
| 12,500 | $0.34152 | $4,269.00 |

