


SFR16S0007500FR500 | ||
---|---|---|
Digi-Key Part Number | PPC750XTR-ND - Tape & Reel (TR) PPC750XCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SFR16S0007500FR500 | |
Description | RES 750 OHM 1/2W 1% AXIAL | |
Manufacturer Standard Lead Time | 30 Weeks | |
Detailed Description | 750 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | SFR16S, 25(H) Datasheet |
HTML Datasheet | SFR16S, 25(H) Datasheet |
EDA Models | SFR16S0007500FR500 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.20800 | $2.08 |
25 | $0.15120 | $3.78 |
50 | $0.10960 | $5.48 |
100 | $0.08120 | $8.12 |
250 | $0.06232 | $15.58 |
500 | $0.04910 | $24.55 |
1,000 | $0.03400 | $34.00 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02833 | $141.65 |
10,000 | $0.02644 | $264.40 |
25,000 | $0.02512 | $628.00 |
50,000 | $0.02461 | $1,230.50 |
125,000 | $0.02408 | $3,010.00 |
Attribute | Description |
---|---|
Other Names | 5033ED750R0F12AF5 PPC750XCT-NDR 230618717501 PPC750XCT 2306 187 17501 PPC750XTR PPC750XTR-NDR Q3270560ES |
Standard Package | 5,000 |