USD

2381 640 66272
2381 640 66272
2381 640 63xxx Side

NTCLE100E3272HB0

Digi-Key Part Number
BC2312-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
NTCLE100E3272HB0
Supplier
Description
THERM NTC 2.7KOHM 3977K BEAD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
NTC Thermistor 2.7k Bead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
-
Package
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
2.7k
Resistance Tolerance
±3%
B Value Tolerance
±0.75%
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
0.59" (15.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Power - Max
500 mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Price and Procurement

Additional Resources
AttributeDescription
Other Names
2381 640 66272
238164066272
BC2312
Standard Package500