MAL219691203E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL219691203E3

Digi-Key Part Number
4701PHBK-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL219691203E3
Supplier
Description
CAP 15F -20% +80% 4.2V T/H
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
15 F (EDLC) Supercapacitor 4.2 V Coin, Stacked Vertical 1.8Ohm @ 1kHz 1000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tray
Part Status
Active
Capacitance
15 F
Tolerance
-20%, +80%
Voltage - Rated
4.2 V
ESR (Equivalent Series Resistance)
1.8Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Coin, Stacked Vertical
Lead Spacing
0.492" (12.50mm)
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Operating Temperature
-20°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Tray
QtyUnit PriceExt Price
1$7.43000$7.43
10$6.60900$66.09
40$5.78250$231.30
80$5.28700$422.96
480$4.54348$2,180.87
960$4.21304$4,044.52
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.