USD

Mono-Kap H5
Mono-Kap H5
Mono-Kap Side1_10
Mono-Kap Side2-10_6.14

K101K10X7RF5UH5

Digi-Key Part Number
BC2657CT-ND - Cut Tape (CT)
BC2657TB-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
K101K10X7RF5UH5
Supplier
Description
CAP CER 100PF 50V X7R RADIAL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
±10% 50V Ceramic Capacitor X7R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.244" (6.20mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Capacitance
100 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Price and Procurement

Additional Resources
AttributeDescription
Other NamesBC2657TB
Standard Package2,500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
K101J15C0GH5TH5Vishay Beyschlag/Draloric/BC Components5,031BC1064CT-ND$0.30000Similar
K101K10X7RH5UH5Vishay Beyschlag/Draloric/BC Components18,577BC2658CT-ND$0.21000Upgrade
K101J15C0GF5TH5Vishay Beyschlag/Draloric/BC Components7,343BC1042CT-ND$0.24000Similar