USD

G202

G22041436808J4C000

Digi-Key Part Number
BC3006CT-ND - Cut Tape (CT)
BC3006TB-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
G22041436808J4C000
Supplier
Description
RES 6.8 OHM 5% WW
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
6.8 Ohms ±5% 4W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Power (Watts)
4W
Composition
Wirewound
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
100/ +180ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.224" Dia x 0.512" L (5.70mm x 13.00mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
6.8 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.06000$1.06
10$0.93900$9.39
25$0.86360$21.59
50$0.78780$39.39
100$0.68180$68.18
250$0.57568$143.92
Tape & Box (TB)
QtyUnit PriceExt Price
500$0.48480$242.40
1,000$0.40299$402.99
Additional Resources
AttributeDescription
Other NamesBC3006TB
Standard Package500