VSFB25CC480G-150 | |
---|---|
DigiKey Part Number | VSFB25CC480G-150-ND |
Manufacturer | |
Manufacturer Product Number | VSFB25CC480G-150 |
Description | SSD 480GB 2.5" MLC SATA III 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 480GB SATA III 2.5" 5V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 100.50mm x 69.85mm x 5.00mm | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tray | 20 | $456.85500 | $9,137.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $456.85500 | $9,137.10 |