VT-DSO-2810
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VT-DSO-2810

Digi-Key Part Number
3478-VT-DSO-2810-ND
Manufacturer
Manufacturer Product Number
VT-DSO-2810
Description
USB OSCILLOSCOPE & SIGNAL GEN.
Detailed Description
40 MHz Bench Oscilloscopes USB Interface Display 2 Channel 50V Record, Save, Signal Generation, Spectrum Analysis
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Virtins Technology
Series
Package
Retail Package
Product Status
Active
Type
Bench
Bandwidth
40 MHz
Channels
2
Display Type
-
Interface
USB
Memory Size
40kpts
Function
Record, Save, Signal Generation, Spectrum Analysis
Probe Type
Passive 1:1, 10:1
Sampling Rate (Per Second)
100M
Input Impedance
1M - 15pF
Rise Time (Typ)
8.8 ns
Voltage - Input (Max)
50V
Voltage - Supply
5VDC, USB Powered
Includes
Cable, Probe, Software, Test Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
All prices are in USD
Retail Package
QtyUnit PriceExt Price
1$289.95000$289.95