VTM48ET160T015A00

DigiKey Part Number
VTM48ET160T015A00-ND
Manufacturer
Manufacturer Product Number
VTM48ET160T015A00
Description
DC DC CONVERTER 16V 240W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Voltage Transformation Module DC DC Converter 1 Output 16V 15A 26V - 55V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Transformation Module
Number of Outputs
1
Voltage - Input (Min)
26V
Voltage - Input (Max)
55V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
15A
Power (Watts)
240 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 125°C
Efficiency
95.3%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Base Product Number
In-Stock: 18
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$82.88000$82.88
10$65.83000$658.30
25$60.07040$1,501.76
50$58.82500$2,941.25
Manufacturers Standard Package