VTM48ET120T025A0R

DigiKey Part Number
VTM48ET120T025A0R-ND
Manufacturer
Manufacturer Product Number
VTM48ET120T025A0R
Description
DC DC CONVERTER 12V 300W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Voltage Transformation Module DC DC Converter 1 Output 12V 25A 26V - 55V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Transformation Module
Number of Outputs
1
Voltage - Input (Min)
26V
Voltage - Input (Max)
55V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
25A
Power (Watts)
300 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 125°C
Efficiency
96%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$91.90000$2,297.50
Manufacturers Standard Package