VTM48xseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTM48ET096T025A00

DigiKey Part Number
VTM48ET096T025A00-ND
Manufacturer
Manufacturer Product Number
VTM48ET096T025A00
Description
DC DC CONVERTER 9.6V 240W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Voltage Transformation Module DC DC Converter 1 Output 9.6V 25A 26V - 55V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Transformation Module
Number of Outputs
1
Voltage - Input (Min)
26V
Voltage - Input (Max)
55V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
25A
Power (Watts)
240 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 125°C
Efficiency
95.8%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$70.42000$1,760.50
Manufacturers Standard Package