
VTD48EF160T015A00 | |
---|---|
DigiKey Part Number | VTD48EF160T015A00-ND |
Manufacturer | |
Manufacturer Product Number | VTD48EF160T015A00 |
Description | EVAL BOARD FOR VTM48EX160Y015A00 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | VTM48Ex160y015A00 VI Chip® VTM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 240W | |
Voltage - Output | 16V | |
Current - Output | 15A | |
Voltage - Input | 26V ~ 55V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.65MHz | |
Contents | Board(s) | |
Utilized IC / Part | VTM48Ex160y015A00 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $398.58000 | $398.58 |
10 | $316.60100 | $3,166.01 |
25 | $307.46400 | $7,686.60 |