
VTD48EF120T025A00 | |
---|---|
DigiKey Part Number | 1102-1012-ND |
Manufacturer | |
Manufacturer Product Number | VTD48EF120T025A00 |
Description | EVAL BOARD FOR VTM48EX120Y025A00 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | VTM48Ex120y025A00 VI Chip® VTM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 300W | |
Voltage - Output | 12V | |
Current - Output | 25A | |
Voltage - Input | 26V ~ 55V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.95MHz | |
Contents | Board(s) | |
Utilized IC / Part | VTM48Ex120y025A00 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $416.82000 | $416.82 |
10 | $331.09100 | $3,310.91 |
25 | $324.09600 | $8,102.40 |