VTD48EF080T030A00

DigiKey Part Number
VTD48EF080T030A00-ND
Manufacturer
Manufacturer Product Number
VTD48EF080T030A00
Description
48VI 8VO 30A VTM MOUNTED TO C
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
VTM48Ex080y030A00 VI Chip® VTM® DC/DC, Step Down 1, Isolated Outputs Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Tray
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Isolated
Power - Output
267 W
Voltage - Output
8V
Current - Output
30A
Voltage - Input
26V ~ 55V
Regulator Topology
Buck
Frequency - Switching
1.52MHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
VTM48Ex080y030A00
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$395.65000$395.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.