VI-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-JW1-IX

DigiKey Part Number
VI-JW1-IX-ND
Manufacturer
Manufacturer Product Number
VI-JW1-IX
Description
DC DC CONVERTER 12V 75W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 6.25A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VI-JW1-IX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6.25A
Power (Watts)
75 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$584.85000$584.85
10$464.56200$4,645.62
Manufacturers Standard Package