
VI-J53-EZ | |
|---|---|
DigiKey Part Number | VI-J53-EZ-ND |
Manufacturer | |
Manufacturer Product Number | VI-J53-EZ |
Description | DC DC CONVERTER 24V 25W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.04A 100V - 200V Input |
Datasheet | Datasheet |
EDA/CAD Models | VI-J53-EZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100V | |
Voltage - Input (Max) | 200V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.04A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -10°C ~ 100°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $374.83000 | $374.83 |

