VI-J4X-CZ-B1

DigiKey Part Number
VI-J4X-CZ-B1-ND
Manufacturer
Manufacturer Product Number
VI-J4X-CZ-B1
Description
DC DC CONVERTER 5.2V 25W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5.2V 4.81A 55V - 100V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
55V
Voltage - Input (Max)
100V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4.81A
Power (Watts)
25 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-25°C ~ 100°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.36" L x 2.28" W x 1.08" H (59.9mm x 57.9mm x 27.4mm)
Base Product Number