VI-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-J4F-EW

DigiKey Part Number
VI-J4F-EW-ND
Manufacturer
Manufacturer Product Number
VI-J4F-EW
Description
DC DC CONVERTER 72V 100W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 72V 1.39A 55V - 100V Input
Datasheet
 Datasheet
EDA/CAD Models
VI-J4F-EW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
55V
Voltage - Input (Max)
100V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.39A
Power (Watts)
100 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-10°C ~ 100°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm)
Base Product Number
Obsolete
This product is no longer manufactured.