Isolated Module DC DC Converter 1 Output 5V 5A 10V - 20V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-J00-IZ

DigiKey Part Number
VI-J00-IZ-ND
Manufacturer
Manufacturer Product Number
VI-J00-IZ
Description
DC DC CONVERTER 5V 25W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 5A 10V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
VI-J00-IZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
20V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Power (Watts)
25 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$497.27000$497.27
10$395.00200$3,950.02
25$360.41000$9,010.25
Manufacturers Standard Package