
VI-710621B | ||
---|---|---|
Digi-Key Part Number | VI-710621B-ND | |
Manufacturer | ||
Manufacturer Product Number | VI-710621B | |
Description | DC/DC CONVERTER | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | DC DC Converter Output Input | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Vicor Corporation | |
Series | * | |
Package | Bulk | |
Product Status | Active |
Resource Type | Link |
---|---|
PCN Design/Specification | Multiple Devices Product Improvement 20/Mar/2019 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $271.13000 | $271.13 |
Attribute | Description |
---|---|
Other Names | Q10581001 |
Standard Package | 1 |