VI-200-BI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-2WB-CX-B1

DigiKey Part Number
1102-6129-ND
Manufacturer
Manufacturer Product Number
VI-2WB-CX-B1
Description
DC DC CONVERTER 95V 75W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 95V 790mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
790mA
Power (Watts)
75 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-25°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.40" W x 1.07" H (116.8mm x 61.0mm x 27.1mm)
Base Product Number
In-Stock: 4
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$544.80000$544.80
10$432.75200$4,327.52
25$425.38760$10,634.69
Manufacturers Standard Package