VI-2W1-EV-B1 | |
---|---|
DigiKey Part Number | VI-2W1-EV-B1-ND |
Manufacturer | |
Manufacturer Product Number | VI-2W1-EV-B1 |
Description | DC DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 12.5A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -10°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 1.07" H (116.8mm x 61.0mm x 27.1mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $528.44000 | $528.44 |