VI-2VN-EX

DigiKey Part Number
VI-2VN-EX-ND
Manufacturer
Manufacturer Product Number
VI-2VN-EX
Description
DC DC CONVERTER 18.5V 75W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 18.5V 4.05A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VI-2VN-EX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4.05A
Power (Watts)
75 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-10°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Base Product Number