VI-2VN-CX-F1

DigiKey Part Number
VI-2VN-CX-F1-ND
Manufacturer
Manufacturer Product Number
VI-2VN-CX-F1
Description
DC DC CONVERTER 18.5V 75W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 18.5V 4.05A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VI-2VN-CX-F1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4.05A
Power (Watts)
75 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-25°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 1.86" W x 0.79" H (116.8mm x 47.2mm x 20.1mm)
Base Product Number