VE-JN3-EY-F4 | |
---|---|
DigiKey Part Number | VE-JN3-EY-F4-ND |
Manufacturer | |
Manufacturer Product Number | VE-JN3-EY-F4 |
Description | DC DC CONVERTER 24V 50W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.08A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | VE-JN3-EY-F4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.08A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -10°C ~ 100°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.28" L x 1.86" W x 1.04" H (57.9mm x 47.2mm x 26.4mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $439.07000 | $439.07 |