VE-J0J-EZ

DigiKey Part Number
VE-J0J-EZ-ND
Manufacturer
Manufacturer Product Number
VE-J0J-EZ
Description
DC DC CONVERTER 36V 25W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 36V 694mA 10V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
VE-J0J-EZ Models
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$329.92000$329.92
Manufacturers Standard Package
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
20V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
694mA
Power (Watts)
25 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-10°C ~ 100°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm)
Base Product Number