
VE-BN0-IU-B1 | ||
---|---|---|
Digi-Key Part Number | VE-BN0-IU-B1-ND | |
Manufacturer | ||
Manufacturer Product Number | VE-BN0-IU-B1 | |
Description | DC DC CONVERTER 5V 200W | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 40A 36V - 76V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 200 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 1.07" H (116.8mm x 61.0mm x 27.1mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VI/VE-200 Family |
Environmental Information | |
Design Resources | VI-200, VI-J00 Design Guide, Appl Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 1 |